
The TSOP75238TR is a surface mount IR receiver from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The device operates at a low current of 350uA and has a power dissipation of 10mW. The TSOP75238TR is packaged in a tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay TSOP75238TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP75238TR technical specifications.
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Series | TSOP752 |
| Supply Current | 350uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP75238TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
