Sign in to ask questions about the Vishay TSOP75338WTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP75338WTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.35mm |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 30m |
| Supply Current | 350uA |
| Wavelength | 950nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP75338WTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
