Infrared receiver module for general amplification applications. Features a top-view orientation and surface-mount capability in an SMD/SMT package. Operates with a low supply current of 350uA, suitable for power-sensitive designs. Offers a sensing distance of up to 45 meters. Compliant with RoHS standards and lead-free manufacturing. Designed for operation within a temperature range of -25°C to 85°C.
Vishay TSOP75340TT technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Orientation | Top View |
| Package Quantity | 2200 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP75340TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.