The TSP803H1002BUF is an isolated resistor network from Vishay, featuring 4 elements with a resistance of 10kR and a power rating of 100mW. It is available in a SIP package and is RoHS compliant. The device operates within a temperature range of -55°C to 125°C. It is part of the TSP series and is available in quantities of 25.
Vishay TSP803H1002BUF technical specifications.
| Circuit Type | Isolated |
| Length | 19.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | TSP |
| Termination | SIP |
| Tolerance | 0.1% |
| Width | 4.75mm |
| RoHS | Compliant |
No datasheet is available for this part.