
The TSSP57038 is an 8-pin surface mount IR receiver from Vishay, suitable for surface mount applications. It operates over a temperature range of -25°C to 85°C and has a typical supply voltage of 3.3V or 5V. The device has a maximum operating supply voltage of 5.5V and a minimum of 2.5V. It draws a supply current of 0.9mA.
Vishay TSSP57038 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.95 |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Transmission Distance | 8m |
| Viewing Orientation | 150° |
| Output Current | 5mA |
| Subcarrier Frequency | 38kHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 940nm |
| Supply Current | 0.9mA |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TSSP57038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.