
The TSSP58038 IR receiver module from Vishay features a sensing distance of 25 meters and operates within a supply voltage range of 2.5V to 5.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The module is RoHS compliant and has a supply current of 700uA. It is available in a module package with a height of 6.95mm, length of 5mm, and width of 2.8mm.
Sign in to ask questions about the Vishay TSSP58038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSSP58038 technical specifications.
| Package/Case | Module |
| Height | 6.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Top View |
| Output Current | 5mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 25m |
| Supply Current | 700uA |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSSP58038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
