
The TSSP58P38 is an IR receiver with a sensing distance of 40m and a viewing angle of 90°. It is designed for side view mounting and is available in a through hole package. The device operates within a temperature range of -25°C to 85°C and has a power dissipation of 10mW. It is RoHS compliant and has a supply current of 700uA.
Sign in to ask questions about the Vishay TSSP58P38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSSP58P38 technical specifications.
| Height | 6.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Supply Current | 700uA |
| Viewing Angle | 90° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSSP58P38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
