
Surface mount IR remote receiver operating at 38kHz with a 100° viewing angle and 8m sensing distance. Features a 2.5V to 5.5V supply voltage range, 700µA typical supply current, and 5mA output current. This component is lead-free, RoHS compliant, and operates within a -25°C to 85°C temperature range. Packaged in tape and reel, it measures 7.2mm in length, 5.3mm in width, and 4mm in height.
Sign in to ask questions about the Vishay TSSP6038TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSSP6038TT technical specifications.
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Package Quantity | 1190 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Supply Current | 700uA |
| Viewing Angle | 100° |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSSP6038TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
