The TSSP6P38-TR IR receiver IC operates over a temperature range of -25°C to 85°C. It has a transmission distance of 18 and a viewing orientation of 90 degrees. The device draws a maximum supply current of 0.9mA and can operate with a supply voltage between 2.7V and 5.5V. The typical operating supply voltage is 3.3V or 5V. The IC is packaged in a 4-pin SMD package.
Vishay TSSP6P38-TR technical specifications.
| Transmission Distance | 18m |
| Viewing Orientation | 90° |
| Output Current | 5mA |
| Subcarrier Frequency | 38kHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Supply Current | 0.9mA |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 4 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.