Vishay TST22 technical specifications.
| Capacitance | 220pF |
| Package/Case | Ceramic |
| Diameter | 6.35mm |
| Dissipation Factor | 3% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 562C |
| Termination | Radial |
| Thickness | 3.96mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TST22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.