The TV050B018S4PT is a unidirectional silicon transient voltage suppressor diode from Vishay. It has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The diode is available in a 1-pin package type S-XUUC-N1. It can handle a non-repetitive peak reverse power dissipation of 400W and has a breakdown voltage range of 17.1V to 18.9V.
Vishay TV050B018S4PT technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 18.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.