The TV070B020S4PT transient voltage suppressor diode from Vishay features a maximum operating temperature of 185 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It is a unidirectional silicon diode with a maximum reverse voltage of 17.1 volts and a maximum non-repetitive peak reverse power dissipation of 600 watts. The diode is packaged in an S-XUUC-N1 package type, which is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 185 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.1 |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 21 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |