The TV110B9P1S4PU is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 185 degrees Celsius. It has a minimum operating temperature of -65 degrees Celsius and a breakdown voltage range of 8.65 to 9.55 volts. The diode can withstand a non-repetitive peak reverse power dissipation of 1500 milliwatts. It is available in a 1-pin package type S-XUUC-N1.
Vishay TV110B9P1S4PU technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.78 |
| Breakdown Voltage-Min | 8.65 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 9.55 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.