The TV134T026S4PV is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 185 degrees Celsius. It has a minimum operating temperature of -65 degrees Celsius and a breakdown voltage range of 28.9 to 31.9 volts. The diode is designed to handle a maximum non-repetitive peak reverse power dissipation of 3000 milliwatts. It is available in a surface-mount package type S-XUUC-N1.
Checking distributor stock and pricing after the page loads.
Vishay TV134T026S4PV technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 31.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |