The TV162T010S4PV is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a minimum operating temperature of -55°C and a breakdown voltage range of 11.1V to 12.3V. The diode can withstand a non-repetitive peak reverse power dissipation of 3600W. It is available in a S-XUUC-N1 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 3600 |
| Breakdown Voltage-Max | 12.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |