The TV180T010S4PV is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a breakdown voltage range of 11.1V to 12.3V and a non-repetitive peak reverse power dissipation of 4600W. The diode is available in a 1-pin package type S-XUUC-N1, with the terminal position located on the upper side.
Sign in to ask questions about the Vishay TV180T010S4PV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TV180T010S4PV technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 4600 |
| Breakdown Voltage-Max | 12.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TV180T010S4PV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.