The TV180T033S4PV is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 33 volts and a minimum breakdown voltage of 36.7 volts. The diode is rated for a maximum non-repetitive peak reverse power dissipation of 4600 milliwatts. The TV180T033S4PV is packaged in a 1-pin S-XUUC-N1 package.
Vishay TV180T033S4PV technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 4600 |
| Breakdown Voltage-Max | 40.6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TV180T033S4PV to view detailed technical specifications.
No datasheet is available for this part.