
The TVA1148 is an aluminum electrolytic capacitor with a capacitance of 25uF and a voltage rating of 16V. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is packaged in an axial configuration with a diameter of 6.35mm and a height of 12.7mm, suitable for through-hole mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25uF |
| Package/Case | Axial |
| Diameter | 6.35mm |
| Dielectric Material | Aluminium |
| Height | 12.7mm |
| Length | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 570 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |