Sign in to ask questions about the Vishay TVA1211-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TVA1211-E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.319mm |
| Dielectric Material | Aluminium |
| Height | 38.1mm |
| Lead Diameter | 18mm |
| Length | 38.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Termination | Through Hole |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1211-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.