
Cap Aluminum Lytic 25uF 50V (6.35 X 17.45mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TVA1306-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 25uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.35mm |
| Dielectric Material | Aluminium |
| Height | 17.5mm |
| Lead Diameter | 18mm |
| Length | 0.687inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 515 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Termination | Through Hole |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TVA1306-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
