Cap Aluminum Lytic 8uF 450V (12.319 X 44.45mm) Axial 85°C
Vishay TVA1704-E3 technical specifications.
| Capacitance | 8uF |
| Package/Case | Axial |
| Diameter | 12.319mm |
| Dielectric Material | Aluminium |
| Height | 44.45mm |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Package Quantity | 260 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.