
The Vishay TZM5222B-GS18 is a surface mount zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100uA. The diode is compliant with RoHS regulations and is part of the Automotive AEC-Q101 series. It is available in tape and reel packaging with a quantity of 10000 units per reel.
Vishay TZM5222B-GS18 technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZM5222B-GS18 to view detailed technical specifications.
No datasheet is available for this part.