Automotive-grade Zener diode, 12V working voltage with 5% tolerance. Features 500mW power dissipation and 30 Ohm impedance. Surface mountable in a Mini-MELF SOD-80 package, operating from -65°C to 175°C. Supplied on tape and reel, this RoHS compliant component is designed for automotive applications.
Sign in to ask questions about the Vishay TZM5242B-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZM5242B-GS08 technical specifications.
| Diameter | 1.6mm |
| Height | 1.6mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.145inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 12V |
| Zener Current | 200mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZM5242B-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
