The TZMA5V1-GS08 is a surface mount zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 500mW. It has a zener voltage of 5.1V and a maximum reverse leakage current of 100nA. This device is RoHS compliant and available in tape and reel packaging.
Vishay TZMA5V1-GS08 technical specifications.
| Impedance | 60R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.