
The TZMB12-GS18 is a 12V Zener diode with a tolerance of 2% and a maximum power dissipation of 500mW. It operates over a temperature range of -65°C to 175°C and is suitable for surface mount applications. The diode is RoHS compliant and meets the AEC-Q101 standard for automotive use.
Sign in to ask questions about the Vishay TZMB12-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMB12-GS18 technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMB12-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.