
This is a single-element zener diode with a maximum operating voltage of 15V and a voltage tolerance of 2%. It has a maximum power dissipation of 500mW and can operate between -65°C and 175°C. The diode is surface mount and available in tape and reel packaging with 12500 units per package.
Sign in to ask questions about the Vishay TZMB15-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMB15-GS08 technical specifications.
| Current | 250mA |
| Diameter | 1.6mm |
| Element Configuration | Single |
| Impedance | 30R |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 15V |
| Voltage Tolerance | 2% |
| Zener Current | 100nA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMB15-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
