
The TZMB24-GS08 is a surface mount zener diode from Vishay with a working voltage of 24V and a voltage tolerance of 2%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode operates over a temperature range of -65°C to 175°C and is RoHS compliant. It is available in a package quantity of 2500 units, packaged on a tape and reel.
Sign in to ask questions about the Vishay TZMB24-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMB24-GS08 technical specifications.
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100mA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Working Voltage | 24V |
| Zener Current | 100nA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMB24-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
