
The TZMB24-GS18 is a Zener diode with a Zener voltage of 24V and a tolerance of 2%. It has a maximum power dissipation of 500mW and an impedance of 80 ohms. The diode is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is RoHS compliant and meets the requirements of AEC-Q101. The diode is available in a tape and reel packaging with 10,000 units per package.
Sign in to ask questions about the Vishay TZMB24-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMB24-GS18 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMB24-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
