
The TZMB30-GS08 is a 30V zener diode with a 2% voltage tolerance and a maximum power dissipation of 500mW. It operates over a temperature range of -65°C to 175°C and is available in a surface mount package. This diode is compliant with AEC-Q101 and RoHS regulations.
Vishay TZMB30-GS08 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage | 30V |
| Voltage Tolerance | 2% |
| Zener Current | 100nA |
| Zener Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
