
The TZMB6V8-GS18 is a Zener diode from Vishay with an impedance of 8 ohms. It operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 500 milliwatts. The diode is RoHS compliant and meets the AEC-Q101 standard for automotive applications.
Sign in to ask questions about the Vishay TZMB6V8-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMB6V8-GS18 technical specifications.
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMB6V8-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
