
The TZMB7V5-GS08 is a surface mount Zener diode from Vishay with a Zener voltage of 7.5V and a voltage tolerance of 2%. It has a maximum power dissipation of 500mW and a maximum operating temperature range of -65°C to 175°C. The diode has a low impedance of 7R and a maximum reverse leakage current of 100nA. It is available in a package quantity of 12500 units, packaged in tape and reel.
Sign in to ask questions about the Vishay TZMB7V5-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMB7V5-GS08 technical specifications.
| Height | 1.6mm |
| Impedance | 7R |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Voltage Tolerance | 2% |
| Width | 1.6mm |
| Zener Current | 100nA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMB7V5-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
