
The TZMC11-GS08 is a 11V zener diode with a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 100nA. The diode is surface mount and compliant with AEC-Q101. It operates over a temperature range of -65°C to 175°C.
Sign in to ask questions about the Vishay TZMC11-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMC11-GS08 technical specifications.
| Diameter | 1.6mm |
| Height | 1.6mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 0.145inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 11V |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC11-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
