The TZMC12GS08 is a single zener diode with a maximum power dissipation of 0.5W. It has a unidirectional polarity and is made of silicon. The diode is packaged in a DO-213AA package, which is a 2-pin package type. The operating temperature range is not specified.
Vishay TZMC12GS08 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.