The TZMC16-M-08 is a Zener diode from Vishay with a Zener voltage of 16V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a MELF package, suitable for surface mount applications. The diode operates over a temperature range of -65°C to 175°C and is compliant with AEC-Q101 standards. It is also RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Vishay TZMC16-M-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMC16-M-08 technical specifications.
| Package/Case | MELF |
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC16-M-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.