The TZMC24-M-18 is a Zener diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a MELF package and is suitable for surface mount applications. It is RoHS compliant and meets the requirements of AEC-Q101. The diode has an impedance of 80R and a tolerance of 5%.
Sign in to ask questions about the Vishay TZMC24-M-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMC24-M-18 technical specifications.
| Package/Case | MELF |
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC24-M-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.