Sign in to ask questions about the Vishay TZMC27-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMC27-GS08 technical specifications.
| Lead Free | Lead Free |
| Max Reverse Current | 100nA |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Working Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC27-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
