The TZMC2V7-GS18 is a Zener diode from Vishay with an impedance of 85 ohms. It operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 500 milliwatts. The diode is surface mountable and compliant with AEC-Q101. It is available in quantities of 10,000 per reel.
Vishay TZMC2V7-GS18 technical specifications.
| Impedance | 85R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.
