Diode Zener Single 2.7V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Vishay TZMC2V7-M-18 technical specifications.
| Impedance | 85R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.