
The TZMC3V0-GS08 is a surface mount zener diode with a zener voltage of 3V and a tolerance of 5%. It has a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 175°C. The diode is lead free and RoHS compliant, making it suitable for automotive applications. It is available in a tape and reel packaging with 12500 pieces per package.
Sign in to ask questions about the Vishay TZMC3V0-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMC3V0-GS08 technical specifications.
| Height | 1.6mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 4uA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC3V0-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
