
The TZMC43-GS18 is a Zener diode from Vishay with a Zener voltage of 43V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 90 ohms. The diode is designed for surface mount applications and has a maximum operating temperature range of -65°C to 175°C. It is RoHS compliant and meets the requirements of AEC-Q101. The diode is available in quantities of 10,000 units per reel.
Sign in to ask questions about the Vishay TZMC43-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZMC43-GS18 technical specifications.
| Impedance | 90R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC43-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
