Zener Diode, 6.2V V(Z), 6.452%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2
Vishay TZMC6V2 technical specifications.
| Package/Case | SOD |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC6V2 to view detailed technical specifications.
No datasheet is available for this part.