The TZMC6V8-GS18 is a surface mount Zener diode from Vishay with a Zener voltage of 6.8V and a tolerance of 5%. It operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 500mW. The diode is RoHS compliant and meets the AEC-Q101 automotive standard. It is available in tape and reel packaging with 10,000 units per package.
Vishay TZMC6V8-GS18 technical specifications.
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC6V8-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.