
The TZX12A-TR is a Zener diode with a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 500mW. It has a Zener voltage of 12V and a Zener current of 5mA. The diode is available in a DO-35 package, suitable for through-hole mounting. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Vishay TZX12A-TR technical specifications.
| Package/Case | DO-35 |
| Impedance | 35R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 10% |
| Zener Current | 5mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZX12A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
