The TZX13B-TR is a Zener diode with a Zener voltage of 13V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-35 case and is designed for through-hole mounting. It has a maximum operating temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Impedance | 35R |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 13V |
| RoHS | Compliant |