The TZX8V2A-TAP is a Zener diode with a Zener voltage of 8.2V and a voltage tolerance of 10%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case with a through hole mount. The diode operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Vishay TZX8V2A-TAP technical specifications.
| Package/Case | DO-35 |
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 10% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
No datasheet is available for this part.