The U290-E3 is a P-CHANNEL junction field-effect transistor with a gate to source voltage of -30V and an input capacitance of 160pF. It is packaged in a TO-52-3 cylindrical package and is suitable for through hole mounting. The transistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 500mW. It is compliant with RoHS regulations.
Sign in to ask questions about the Vishay U290-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay U290-E3 technical specifications.
| Package/Case | TO-52-3 |
| Gate to Source Voltage (Vgs) | -30V |
| Input Capacitance | 160pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay U290-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.