
The U30DCT-E3/4W is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 20uA. The diode is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 45ns.
Sign in to ask questions about the Vishay U30DCT-E3/4W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay U30DCT-E3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay U30DCT-E3/4W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
