Vishay U310 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | 20mA |
| Drain to Source Resistance | 35R |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.