The U421 is a P-CHANNEL junction field-effect transistor with a TO-78 package. It operates within a temperature range of -55°C to 150°C and has a power dissipation of 500mW. The device has a continuous drain current of 1mA and a current rating of 10mA. The drain to source resistance is 2kΩ, and the gate to source voltage is -40V. The U421 is lead-free and RoHS compliant, but not compliant with RoHS regulations.
Sign in to ask questions about the Vishay U421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay U421 technical specifications.
| Package/Case | TO-78 |
| Continuous Drain Current (ID) | 1mA |
| Current Rating | 10mA |
| Drain to Source Resistance | 2kR |
| Gate to Source Voltage (Vgs) | -40V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay U421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.