N-Channel FETs Dual Matched
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-78 |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | -25V |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |